LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM3232EARNZ-REEL7 product image
  • ADM3232EARNZ-REEL7 thumbnail 1
  • ADM3232EARNZ-REEL7 thumbnail 2
  • ADM3232EARNZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADM3232EARNZ-REEL7RoHS

Manufacturer
MPN
ADM3232EARNZ-REEL7
LCSC Part #
C459142
Packaging
SOIC-16
Customer #
Key Attributes
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
Datasheetpdf iconADI ADM3232EARNZ-REEL7
In-Stock: 2,257
2,257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6276$ 1.63
10+$ 1.3631$ 13.63
30+$ 1.217$ 36.51
100+$ 1.0531$ 105.31
500+$ 0.9801$ 490.05
1,000+$ 0.9477$ 947.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate460Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current1.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADM3232E transceiver is a high speed, 2-channel RS-232/V.28 interface device that operates from a single 3.3 V power supply. Low power consumption makes it ideal for battery-powered portable instruments. The ADM3232E conforms to the EIA-232E and ITU-T V.28 specifications and operates at data rates up to 460 kbps. All RS-232 (TxOUT and RxIN) inputs and outputs are protected against electrostatic discharges (up to ±15 kV ESD protection). This ensures compliance with IEC 1000-4-2 requirements. This device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged/ unplugged, with the ±15 kV ESD protection of the ADM3232E RS-232 input/output pins. Emissions are also controlled to within very strict limits. CMOS technology is used to keep the power dissipation to an absolute minimum, allowing maximum battery life in portable applications. Four external 0.1 μF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3 V supply. The ADM3232E is available in a 16-lead narrow and wide SOIC packages, as well as a space-saving 16-lead TSSOP.

Features

AI Translation
  • Data rate: 460 kbps
  • 2 Tx and 2 Rx
  • Meets EIA-232E specifications
  • 0.1 μF charge pump capacitors
  • ESD protection to IEC 1000-4-2 (801.2) on RS-232 I/Os
  • Contact discharge: ±8 kV
  • Air gap discharge: ±15 kV

Applications

AI Translation
  • General-purpose RS-232 data link
  • Portable instruments
  • Handsets
  • Industrial/telecom diagnostic ports