HXY MOSFET GC10MPS12-220-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | GC10MPS12-220-HXY |
| LCSC Part # | C45896880 |
| Packaging | TO-220-2L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV TO-220-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.7V@12A | |
| Reverse Leakage Current (Ir) | 2uA@1200V | |
| Current - Rectified | 39A | |
| Non-Repetitive Peak Forward Surge Current | 130A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product series delivers advanced performance, designed specifically for high-frequency applications requiring high efficiency and reliability.
Features
AI Translation
- Low V_F for reduced conduction loss
- Minimal Qc for ultra-low switching loss
- Enhanced surge current tolerance for high robustness
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0929 | $ 5.09 |
| 10+ | $ 4.3694 | $ 43.69 |
| 50+ | $ 3.9394 | $ 196.97 |
| 100+ | $ 3.5047 | $ 350.47 |
| 500+ | $ 3.3048 | $ 1652.40 |
| 1,000+ | $ 3.2144 | $ 3214.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.7V@12A | |
| Reverse Leakage Current (Ir) | 2uA@1200V | |
| Current - Rectified | 39A | |
| Non-Repetitive Peak Forward Surge Current | 130A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product series delivers advanced performance, designed specifically for high-frequency applications requiring high efficiency and reliability.
Features
AI Translation
- Low V_F for reduced conduction loss
- Minimal Qc for ultra-low switching loss
- Enhanced surge current tolerance for high robustness
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



