LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SICF1060P-HXY product image
  • SICF1060P-HXY thumbnail 1
  • SICF1060P-HXY thumbnail 2
  • SICF1060P-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SICF1060P-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SICF1060P-HXY
LCSC Part #
C45896878
Packaging
TO-220F-2L
Customer #
Key Attributes
DIODE SIC 650V 18A TO-220F-2L
Datasheetpdf iconHXY MOSFET SICF1060P-HXY
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 3.895$ 3.90
10+$ 3.3413$ 33.41
50+$ 3.0129$ 150.65
100+$ 2.6813$ 268.13
500+$ 2.5274$ 1263.70
1,000+$ 2.4592$ 2459.20
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@10A
Reverse Leakage Current (Ir)50uA@650V
Current - Rectified18A
Non-Repetitive Peak Forward Surge Current8A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece