LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FFSPF0865A-HXY product image
  • FFSPF0865A-HXY thumbnail 1
  • FFSPF0865A-HXY thumbnail 2
  • FFSPF0865A-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FFSPF0865A-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FFSPF0865A-HXY
LCSC Part #
C45896873
Packaging
TO-220F-2L
Customer #
Key Attributes
DIODE SIC 650V TO-220F-2L
Datasheetpdf iconHXY MOSFET FFSPF0865A-HXY
In-Stock: 7
7 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.8082$ 2.81
10+$ 2.3878$ 23.88
50+$ 2.1244$ 106.22
100+$ 1.8547$ 185.47
500+$ 1.7326$ 866.30
1,000+$ 1.6802$ 1680.20
Standard Packaging50/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220F-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@10A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current8A
Current - Rectified18A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Electrically isolated package
  • Low conduction losses due to low Vp
  • Ultra-low switching losses via minimal QC
  • High robustness due to superior surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supplies
  • Power inverters
  • High-performance switch-mode power supplies
  • Power factor correction