HXY MOSFET FFSH2065A-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FFSH2065A-HXY |
| LCSC Part # | C45896871 |
| Packaging | TO-247-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V TO-247-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 40uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 26A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low V_F
- Ultra-low switching loss via minimal Q_C
- High robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5036 | $ 5.50 |
| 10+ | $ 4.7226 | $ 47.23 |
| 30+ | $ 4.2577 | $ 127.73 |
| 90+ | $ 3.7882 | $ 340.94 |
| 510+ | $ 3.5719 | $ 1821.67 |
| 990+ | $ 3.4737 | $ 3438.96 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@20A | |
| Reverse Leakage Current (Ir) | 40uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 26A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss due to low V_F
- Ultra-low switching loss via minimal Q_C
- High robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- Uninterruptible power supplies
- Power inverters
- High-performance switching power supplies
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



