HXY MOSFET IDH02G120C5-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IDH02G120C5-HXY |
| LCSC Part # | C45896870 |
| Packaging | TO-220-2L |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV TO-220-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@5A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Current - Rectified | 18A | |
| Non-Repetitive Peak Forward Surge Current | 45A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9604 | $ 1.96 |
| 10+ | $ 1.6664 | $ 16.66 |
| 50+ | $ 1.4829 | $ 74.15 |
| 100+ | $ 1.2945 | $ 129.45 |
| 500+ | $ 1.21 | $ 605.00 |
| 1,000+ | $ 1.1727 | $ 1172.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@5A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Current - Rectified | 18A | |
| Non-Repetitive Peak Forward Surge Current | 45A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



