HXY MOSFET FFSPF1065A-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FFSPF1065A-HXY |
| LCSC Part # | C45896868 |
| Packaging | TO-220F-2L |
| Customer # | |
| Key Attributes | DIODE SIC 650V TO-220F-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 8A | |
| Current - Rectified | 18A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrically isolated package
- Ultra-low conduction losses due to low Vp
- Ultra-low switching losses thanks to minimal Qc
- Extremely high robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- UPS
- Power inverters
- High-performance SMPS
- Power factor correction
In-Stock: 32
32 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2042 | $ 3.20 |
| 10+ | $ 2.7491 | $ 27.49 |
| 50+ | $ 2.4792 | $ 123.96 |
| 100+ | $ 2.2061 | $ 220.61 |
| 500+ | $ 2.0796 | $ 1039.80 |
| 1,000+ | $ 2.0225 | $ 2022.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-220F-2L | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.5V@10A | |
| Reverse Leakage Current (Ir) | 50uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 8A | |
| Current - Rectified | 18A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrically isolated package
- Ultra-low conduction losses due to low Vp
- Ultra-low switching losses thanks to minimal Qc
- Extremely high robustness with superior surge current capability
- Industrial-standard quality and reliability
Applications
AI Translation
- UPS
- Power inverters
- High-performance SMPS
- Power factor correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



