LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HC6D20065H product image
  • HC6D20065H thumbnail 1
  • HC6D20065H thumbnail 2
  • HC6D20065H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HC6D20065HRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HC6D20065H
LCSC Part #
C45896866
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 650V TO-247-2L
Datasheetpdf iconHXY MOSFET HC6D20065H
In-Stock: 4
4 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.8671$ 5.87
10+$ 5.0627$ 50.63
30+$ 4.5709$ 137.13
90+$ 4.16$ 374.40
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@20A
Reverse Leakage Current (Ir)2uA@650V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified26A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low VF for reduced conduction loss
  • Minimal QC for ultra-low switching loss
  • High surge current tolerance for enhanced robustness
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible power supplies
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction