LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HGD30MPS06H product image
  • HGD30MPS06H thumbnail 1
  • HGD30MPS06H thumbnail 2
  • HGD30MPS06H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HGD30MPS06HRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HGD30MPS06H
LCSC Part #
C45896865
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 650V TO-247-2L
Datasheetpdf iconHXY MOSFET HGD30MPS06H
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.334$ 5.33
10+$ 4.6026$ 46.03
30+$ 4.1552$ 124.66
90+$ 3.7824$ 340.42
Standard Packaging30/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.5V@40A
Reverse Leakage Current (Ir)80uA@650V
Non-Repetitive Peak Forward Surge Current270A
Current - Rectified50A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low conduction losses due to low forward voltage drop VF
  • Ultra-low switching losses via minimal reverse recovery charge Qc
  • High robustness with improved surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • UPS
  • Power inverters
  • High-performance switching power supplies
  • Power factor correction