HXY MOSFET HC2M0040065K
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HC2M0040065K |
| LCSC Part # | C45896863 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 241W | |
| RDS(on) | 59mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 69.9nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8991 | $ 10.90 |
| 10+ | $ 9.4044 | $ 94.04 |
| 30+ | $ 8.4916 | $ 254.75 |
| 90+ | $ 7.7281 | $ 695.53 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 241W | |
| RDS(on) | 59mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 69.9nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



