HXY MOSFET IMZA65R048M1H-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IMZA65R048M1H-HXY |
| LCSC Part # | C45896859 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 53A | |
| Output Capacitance(Coss) | 190pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 242W | |
| RDS(on) | 250mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 96nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 22
22 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6479 | $ 5.65 |
| 10+ | $ 4.8286 | $ 48.29 |
| 30+ | $ 4.3409 | $ 130.23 |
| 90+ | $ 3.8484 | $ 346.36 |
| 510+ | $ 3.6215 | $ 1846.97 |
| 990+ | $ 3.5201 | $ 3484.90 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 53A | |
| Output Capacitance(Coss) | 190pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 242W | |
| RDS(on) | 250mΩ | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.823nF | |
| Gate Charge(Qg) | 96nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



