Walsin 1206N471J201CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | 1206N471J201CT |
| LCSC Part # | C458944 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 470pF 200V NP0 1206 |
| Description | 470pF ±5% 200V Ceramic Capacitor NP0 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 $ 0.0035 | $ 0.07 |
200+ | $ 0.0273 $ 0.0028 | $ 0.56 |
600+ | $ 0.0233 $ 0.0024 | $ 1.44 |
3,000+ | $ 0.0179 $ 0.0018 | $ 5.40 |
9,000+ | $ 0.0159 $ 0.0016 | $ 14.40 |
21,000+ | $ 0.0148 $ 0.0015 | $ 31.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$