Images are for reference only
EDA Models

Walsin 1206N331J501CT

Manufacturer
Walsin
Asian Brands
Mfr. Part #
1206N331J501CT
LCSC Part #
C458943
Package
1206
Customer #
Key Attributes
CAP CER 330pF 500V NP0 1206
Description
330pF ±5% 500V Ceramic Capacitor NP0 1206
Datasheet pdf icon Walsin 1206N331J501CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 1206N331J501CT
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0335 $ 0.67
200+
$ 0.0263 $ 5.26
600+
$ 0.0223 $ 13.38
3,000+
$ 0.0188 $ 56.40
9,000+
$ 0.0167 $ 150.30
21,000+
$ 0.0156 $ 327.60
Standard Packaging 3000/Full Reel