Images are for reference only
EDA Models

Walsin 0402X473K100CT

Manufacturer
Walsin
Asian Brands
Mfr. Part #
0402X473K100CT
LCSC Part #
C458872
Package
0402
Customer #
Key Attributes
CAP CER 47nF 10V X5R 0402
Description
47nF ±10% 10V Ceramic Capacitor X5R 0402
Datasheet pdf icon Walsin 0402X473K100CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 0402X473K100CT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0039 $ 0.39
1,000+
$ 0.003 $ 3.00
3,000+
$ 0.0025 $ 7.50
10,000+
$ 0.0019 $ 19.00
50,000+
$ 0.0016 $ 80.00
Standard Packaging 10000/Full Reel