LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia HEF4030BT,653 product image
  • HEF4030BT,653 thumbnail 1
  • HEF4030BT,653 thumbnail 2
  • HEF4030BT,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia HEF4030BT,653RoHS

Manufacturer
MPN
HEF4030BT,653
LCSC Part #
C458786
Packaging
SO-14
Customer #
Key Attributes
Quad 2-input EXCLUSIVE-OR gate
Datasheetpdf iconNexperia HEF4030BT,653
In-Stock: 186
186 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6516$ 0.65
10+$ 0.5249$ 5.25
30+$ 0.4615$ 13.85
100+$ 0.3982$ 39.82
500+$ 0.3592$ 179.60
1,000+$ 0.3397$ 339.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSO-14
FeaturesOvervoltage-tolerant input
Input Logic Level - High3.5V~11V
Operating Temperature-40℃~+85℃
Input Logic Level - Low1.5V~4V
Logic Family4000B Series
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)4uA
Voltage - Supply3V~15V
Number of Channels4;2
Current - Output High(IOH)3mA
Output Logic Level - Low50mV
Propagation Delay55ns@15V,50pF
Current - Output Low(IOL)3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HEF4030B is a quad 2-input EXCLUSIVE-OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD

Features

AI Translation
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • ESD protection: HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-B exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C