Nexperia 74CBTLV1G125GW,125
| Manufacturer | |
| MPN | 74CBTLV1G125GW,125 |
| LCSC Part # | C458783 |
| Packaging | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | Single bus switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-5-1.3mm | |
| Type | - | |
| Number of Channels | 1/1 | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 200uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.39ns@3.6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74CBTLV1G125 is a single high-speed line switch. The switch is disabled when the output enable (OE) input is high. To ensure the high-impedance OFF-state during power-up or power-down, tie OE to the VCC through a pull-up resistor. The current-sinking capability of the driver determines the minimum value of the resistor. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Features
AI Translation
- Supply voltage range from 2.3 V to 3.6 V
- Overvoltage tolerant control inputs to 3.6 V
- High noise immunity
- Complies with JEDEC standard: JESD8-5 (2.3 V to 2.7 V) JESD8C (2.7 V to 3.6 V)
- 5 Ω switch connection between two ports
- Rail to rail switching on data I/O ports
- CMOS low power consumption
- Latch-up performance meets requirements of JESD78 Class I
- IOFF circuitry provides partial Power-down mode operation
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1588 | $ 0.79 |
| 50+ | $ 0.1261 | $ 6.31 |
| 150+ | $ 0.1121 | $ 16.82 |
| 500+ | $ 0.0946 | $ 47.30 |
| 3,000+ | $ 0.0868 | $ 260.40 |
| 6,000+ | $ 0.0821 | $ 492.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



