LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20R03JTE product image
  • RTT20R03JTE thumbnail 1
  • RTT20R03JTE thumbnail 2
  • RTT20R03JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20R03JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20R03JTE
LCSC Part #
C458723
Packaging
2010
Customer #
Key Attributes
RES 30mΩ ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20R03JTE
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.0212$ 4.24
600+$ 0.018$ 10.80
4,000+$ 0.0136$ 54.40
8,000+$ 0.0119$ 95.20
20,000+$ 0.011$ 220.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance30mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece