LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20R068FTE product image
  • RTT20R068FTE thumbnail 1
  • RTT20R068FTE thumbnail 2
  • RTT20R068FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20R068FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20R068FTE
LCSC Part #
C458716
Packaging
2010
Customer #
Key Attributes
RES 68mΩ ±1% 750mW 2010
Datasheetpdf iconRALEC RTT20R068FTE
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0472$ 0.47
100+$ 0.0374$ 3.74
300+$ 0.0325$ 9.75
1,000+$ 0.0289$ 28.90
4,000+$ 0.0235$ 94.00
8,000+$ 0.022$ 176.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance68mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece