LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R560FTE product image
  • RTT25R560FTE thumbnail 1
  • RTT25R560FTE thumbnail 2
  • RTT25R560FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R560FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R560FTE
LCSC Part #
C458707
Packaging
2512
Customer #
Key Attributes
RES 560mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RTT25R560FTE
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0377$ 0.38
100+$ 0.0293$ 2.93
300+$ 0.0252$ 7.56
1,000+$ 0.022$ 22.00
4,000+$ 0.0194$ 77.60
8,000+$ 0.0182$ 145.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance560mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece