LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT25R820FTE product image
  • RTT25R820FTE thumbnail 1
  • RTT25R820FTE thumbnail 2
  • RTT25R820FTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT25R820FTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT25R820FTE
LCSC Part #
C458706
Packaging
2512
Customer #
Key Attributes
RES 820mΩ ±1% 1W 2512
Datasheetpdf iconRALEC RTT25R820FTE
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0358$ 3.58
300+$ 0.0314$ 9.42
1,000+$ 0.0282$ 28.20
4,000+$ 0.0212$ 84.80
8,000+$ 0.0199$ 159.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2512
Power(Watts)1W
Resistance820mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece