LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT20R27JTE product image
  • RTT20R27JTE thumbnail 1
  • RTT20R27JTE thumbnail 2
  • RTT20R27JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT20R27JTERoHS

Manufacturer
RALECAsian Brands
MPN
RTT20R27JTE
LCSC Part #
C458703
Packaging
2010
Customer #
Key Attributes
RES 270mΩ ±5% 750mW 2010
Datasheetpdf iconRALEC RTT20R27JTE
In-Stock: 6,150
6,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.57
500+$ 0.0089$ 4.45
1,500+$ 0.0075$ 11.25
4,000+$ 0.0059$ 23.60
24,000+$ 0.0052$ 124.80
48,000+$ 0.0048$ 230.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging2010
Power(Watts)750mW
Resistance270mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece