LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2592AADRCR product image
  • TPS2592AADRCR thumbnail 1
  • TPS2592AADRCR thumbnail 2
  • TPS2592AADRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2592AADRCRRoHS

Manufacturer
MPN
TPS2592AADRCR
LCSC Part #
C458564
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
12-V eFuse with Over Voltage Protection and Blocking FET Control
Datasheetpdf iconTI TPS2592AADRCR
In-Stock: 632
632 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9108$ 1.91
10+$ 1.6406$ 16.41
30+$ 1.473$ 44.19
100+$ 1.1719$ 117.19
500+$ 1.0938$ 546.90
1,000+$ 1.0596$ 1059.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSON-10-EP(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection
Number of Channels1
Maximum Continuous Current3.4A
Voltage - Supply4.5V~13.8V
Control Input LogicActive High
RDS(on)28mΩ
Operating Temperature-40℃~+125℃
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS2592Ax family of eFuses is a highly integrated circuit protection and power management solution in a tiny package. The devices use few external components and provide multiple protection modes. Current limit level can be set with a single external resistor. Over voltage events are limited by internal clamping circuits to a safe fixed maximum, with no external components required. Applications with particular voltage ramp requirements can set dV/dT with a single capacitor to ensure proper output ramp rates. Many systems, such as SSDs, must not allow holdup capacitance energy to dump back through the FET body diode onto a drooping or shorted input bus. The BFET pin is for such systems. An external NFET can be connected “Back to Back (B2B)” with the TPS2592Ax output and the gate driven by BFET to prevent current flow from load to source.

Features

AI Translation
  • VOPERATING = 4.5 V to 13.8 V, VABSMAX = 20 V
  • Integrated 28-mΩ Pass MOSFET
  • Fixed 15-V Over Voltage Clamp
  • 2-A to 3.7-A Adjustable ILIMIT (±15% Accuracy)
  • Reverse Current Blocking Support
  • Programmable OUT Slew Rate, UVLO
  • Built-in Thermal Shutdown
  • UL 2367 Recognized – File No. 169910
  • RLIM ≤ 100 kΩ (4 A max)
  • Safe During Single Point Failure Test (UL60950)
  • Small Foot Print – 10L (3 mm × 3 mm) VSON

Applications

AI Translation
  • Adapter Powered Devices HDD and SSD Drives
  • Set Top Boxes
  • Servers / AUX Supplies
  • Fan Control PCI/PCIe Cards