Nexperia BUK765R0-100E,118
| Manufacturer | |
| Mfr. Part # | BUK765R0-100E,118 |
| LCSC Part # | C458250 |
| Package | D2PAK |
| Customer # | |
| Description | 100V 120A 4V 5mΩ@10V 1 N-channel D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4517 | $ 2.45 |
10+ | $ 2.3981 | $ 23.98 |
30+ | $ 2.3629 | $ 70.89 |
100+ | $ 2.3262 | $ 232.62 |
Standard Packaging 800/Full
Reel | ||