Nexperia PBSS5620PA,115
| Manufacturer | |
| Mfr. Part # | PBSS5620PA,115 |
| LCSC Part # | C458183 |
| Package | SOT-1061 |
| Customer # | |
| Description | 155@6A,2V PNP 500mW 6A 20V SOT-1061 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-1061 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4619 | $ 2.31 |
50+ | $ 0.397 | $ 19.85 |
150+ | $ 0.3692 | $ 55.38 |
500+ | $ 0.3345 | $ 167.25 |
3,000+ | $ 0.3191 | $ 957.30 |
6,000+ | $ 0.3098 | $ 1858.80 |
Standard Packaging 3000/Full
Reel | ||