Nexperia PBSS5160QAZ
| Manufacturer | |
| Mfr. Part # | PBSS5160QAZ |
| LCSC Part # | C458174 |
| Package | DFN1010D-3 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 1A DFN1010D-3 |
| Description | Bipolar (BJT) Transistor PNP 60V 1A 100MHz 1W Surface Mount DFN1010D-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | DFN1010D-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1839 | $ 0.92 |
50+ | $ 0.1464 | $ 7.32 |
150+ | $ 0.1303 | $ 19.55 |
500+ | $ 0.1102 | $ 55.10 |
2,500+ | $ 0.1012 | $ 253.00 |
5,000+ | $ 0.0959 | $ 479.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$