Nexperia BUK7Y25-60EX
| Manufacturer | |
| Mfr. Part # | BUK7Y25-60EX |
| LCSC Part # | C458161 |
| Package | LFPAK56(PowerSO-8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 34A LFPAK56(PowerSO-8) |
| Description | N-Channel 60V 34A 64W LFPAK56(PowerSO-8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK56(PowerSO-8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2574 | $ 1.26 |
10+ | $ 1.0996 | $ 11.00 |
30+ | $ 1.0223 | $ 30.67 |
100+ | $ 0.9434 | $ 94.34 |
500+ | $ 0.8977 | $ 448.85 |
1,500+ | $ 0.8725 | $ 1308.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$