Nexperia BC847AQAZ
| Manufacturer | |
| MPN | BC847AQAZ |
| LCSC Part # | C458129 |
| Packaging | DFN1010-3 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA DFN1010-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 280mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1711 | $ 0.86 |
| 50+ | $ 0.1673 | $ 8.37 |
| 150+ | $ 0.1648 | $ 24.72 |
| 500+ | $ 0.1623 | $ 81.15 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | DFN1010-3 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 280mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

