Chau Light ZOS-T1305-A02(ZD)
| Manufacturer | Chau LightAsian Brands |
| MPN | ZOS-T1305-A02(ZD) |
| LCSC Part # | C457839 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 5.2mm 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.4mm | |
| Slot Width | 5.2mm | |
| Height | 6.9mm | |
| Slit Width | - | |
| Length | 12.8mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.4mm | |
| Slot Width | 5.2mm | |
| Height | 6.9mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 12.8mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Introduction
ZOS-T1305-A02(DR) consists of an infrared emitting diode and an NPN silicon phototransistor, mounted side by side on a converging optical axis within a black thermoplastic housing. Under normal conditions, the phototransistor receives radiation solely from the infrared emitting diode. However, when an object is present in between, the phototransistor is unable to receive the radiation.
Features
- High reliability
- High radiation intensity
- Low voltage drive
- Fast response speed
- High sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials
- RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronic products
- Industrial machinery and equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1809 | $ 0.90 |
| 50+ | $ 0.1422 | $ 7.11 |
| 150+ | $ 0.1252 | $ 18.78 |
| 500+ | $ 0.1044 | $ 52.20 |
| 2,500+ | $ 0.0952 | $ 238.00 |
| 5,000+ | $ 0.0897 | $ 448.50 |
Standard Packaging150/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.4mm | |
| Slot Width | 5.2mm | |
| Height | 6.9mm | |
| Slit Width | - | |
| Length | 12.8mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | Chau Light | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.4mm | |
| Slot Width | 5.2mm | |
| Height | 6.9mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 12.8mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 10mA | |
| Fall Time | 15us |
Introduction
ZOS-T1305-A02(DR) consists of an infrared emitting diode and an NPN silicon phototransistor, mounted side by side on a converging optical axis within a black thermoplastic housing. Under normal conditions, the phototransistor receives radiation solely from the infrared emitting diode. However, when an object is present in between, the phototransistor is unable to receive the radiation.
Features
- High reliability
- High radiation intensity
- Low voltage drive
- Fast response speed
- High sensitivity
- Peak sensing wavelength λp = 940 nm
- Lead-free materials
- RoHS compliant
Applications
- Printers
- Non-contact switches
- Smart electronic products
- Industrial machinery and equipment
C457839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



