LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HCT595ADR2G product image
  • MC74HCT595ADR2G thumbnail 1
  • MC74HCT595ADR2G thumbnail 2
  • MC74HCT595ADR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74HCT595ADR2GRoHS

Manufacturer
MPN
MC74HCT595ADR2G
LCSC Part #
C457785
Packaging
SOIC-16
Customer #
Key Attributes
8-Bit Serial-lnput/Serial or Parallel-Output Shift Register with Latched 3-State Outputs and LSTTL Compatible Inputs
Datasheetpdf icononsemi MC74HCT595ADR2G
In-Stock: 2,727
2,727 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4528$ 0.45
10+$ 0.3616$ 3.62
30+$ 0.3225$ 9.68
100+$ 0.2736$ 27.36
500+$ 0.2525$ 126.25
1,000+$ 0.2394$ 239.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
Manufactureronsemi
PackagingSOIC-16
Operating temperature-55℃~+125℃
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Series74HCT
Number of Elements1
FeaturesAsynchronous clear function;Output enable
FunctionSerial-to-Serial or Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC74HCT595A consists of an 8−bit shift register and an 8−bit D−type latch with three−state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8−bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HCT595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs. The device inputs are compatible with standard CMOS or LSTTL outputs.

Features

AI Translation
  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 μA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 328 FETs or 82 Equivalent Gates
  • Improvements over HC595 / HCT595: Improved Propagation Delays, 50% Lower Quiescent Power, Improved Input Noise and Latchup Immunity
  • Pb−Free Packages are Available