onsemi NCS20071SN2T1G
| Manufacturer | |
| MPN | NCS20071SN2T1G |
| LCSC Part # | C457774 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Operational Amplifier, Rail-to-Rail Output, 3 MHz BW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 405uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Output Current | 50mA | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCx2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The NCx2007x can operate on supply voltages as low as 2.7 V over the temperature range of -40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/μs while only consuming 405 μA of quiescent current per channel. The wide supply range allows the NCx2007x to run on supply voltages as high as 36 Vm, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCx2007x devices are available in a variety of compact packages. Automotive qualified options are available under the NCV prefix.
Features
- Rail−To−Rail Output
- Wide Supply Range: 2.7 V to 36 V
- Wide Bandwidth: 3 MHz typical at VS = 2.7 V
- High Slew Rate: 2.8 V/μs typical at VS = 2.7 V
- Low Supply Current: 405 μA per channel at VS = 2.7 V
- Low Input Bias Current: 5 pA typical
- Wide Temperature Range: -40°C to 125°C
- Available in a variety of packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Current Sensing
- Signal Conditioning
- Automotive
- Notebook Computers
- Portable Instruments
- Power Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2671 | $ 1.34 |
| 50+ | $ 0.2128 | $ 10.64 |
| 150+ | $ 0.1896 | $ 28.44 |
| 500+ | $ 0.1606 | $ 80.30 |
| 3,000+ | $ 0.1477 | $ 443.10 |
| 6,000+ | $ 0.1399 | $ 839.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 405uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Output Current | 50mA | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCx2007x series operational amplifiers provide rail−to−rail output operation, 3 MHz bandwidth, and are available in single, dual, and quad configurations. Rail−to−rail operation enables the user to make optimal use of the entire supply voltage range while taking advantage of 3 MHz bandwidth. The NCx2007x can operate on supply voltages as low as 2.7 V over the temperature range of -40°C to 125°C. At a 2.7 V supply, the high bandwidth provides a slew rate of 2.8 V/μs while only consuming 405 μA of quiescent current per channel. The wide supply range allows the NCx2007x to run on supply voltages as high as 36 Vm, making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors. The NCx2007x devices are available in a variety of compact packages. Automotive qualified options are available under the NCV prefix.
Features
- Rail−To−Rail Output
- Wide Supply Range: 2.7 V to 36 V
- Wide Bandwidth: 3 MHz typical at VS = 2.7 V
- High Slew Rate: 2.8 V/μs typical at VS = 2.7 V
- Low Supply Current: 405 μA per channel at VS = 2.7 V
- Low Input Bias Current: 5 pA typical
- Wide Temperature Range: -40°C to 125°C
- Available in a variety of packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Current Sensing
- Signal Conditioning
- Automotive
- Notebook Computers
- Portable Instruments
- Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



