onsemi FSA2258L10X
| Manufacturer | |
| Mfr. Part # | FSA2258L10X |
| LCSC Part # | C457761 |
| Package | DFN-10(1.6x2.1) |
| Customer # | |
| Key Attributes | Low-Voltage, Dual-SPDT Analog Switch with 16kV ESD |
| Description | 800mΩ 2:1 DFN-10(1.6x2.1) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Package | DFN-10(1.6x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7438 | $ 0.74 |
10+ | $ 0.7272 | $ 7.27 |
30+ | $ 0.7167 | $ 21.50 |
100+ | $ 0.7046 | $ 70.46 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$