onsemi FSA2466UMX
| Manufacturer | |
| Mfr. Part # | FSA2466UMX |
| LCSC Part # | C457657 |
| Package | UFQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | DATA/AUDIO Low-Voltage Dual DPDT Analog Switch |
| Description | 1.65V~4.45V 2 2Ω UFQFN-16(1.8x2.6) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Package | UFQFN-16(1.8x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,473
6,473
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4975 | $ 0.50 |
10+ | $ 0.3961 | $ 3.96 |
30+ | $ 0.3526 | $ 10.58 |
100+ | $ 0.2995 | $ 29.95 |
500+ | $ 0.2753 | $ 137.65 |
1,000+ | $ 0.2608 | $ 260.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$