onsemi NC7WZ32K8X
| Manufacturer | |
| Mfr. Part # | NC7WZ32K8X |
| LCSC Part # | C457621 |
| Package | US-8 |
| Customer # | |
| Key Attributes | TinyLogic UHS Dual 2-Input OR Gate |
| Description | 1uA 3.7ns@5V,50pF 1.65V~5.5V US-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | US-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790 
2,790
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1226 | $ 0.61 |
50+ | $ 0.106 | $ 5.30 |
150+ | $ 0.0989 | $ 14.84 |
500+ | $ 0.09 | $ 45.00 |
3,000+ | $ 0.0861 | $ 258.30 |
6,000+ | $ 0.0837 | $ 502.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$