onsemi NC7WZ04P6X
| Manufacturer | |
| MPN | NC7WZ04P6X |
| LCSC Part # | C457618 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | TinyLogic UHs Dual Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Logic Family | 7WZ | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7WZ04 is a dual inverter from ON Semiconductor’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range. The inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tPD 2.3 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX when Operated at 3.3 V VCC
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SC70 6−Lead Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- 5V to 3V level shifting
- High-speed, high output drive applications
- Wide Vcc operating range
- Noise/EMI sensitive applications
- Space-constrained designs
- Pb-Free, Halogen Free/BFR Free, and RoHS compliant applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0574 | $ 0.57 |
| 100+ | $ 0.0447 | $ 4.47 |
| 300+ | $ 0.0383 | $ 11.49 |
| 3,000+ | $ 0.0336 | $ 100.80 |
| 6,000+ | $ 0.0297 | $ 178.20 |
| 9,000+ | $ 0.0278 | $ 250.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-6 | |
| Logic Family | 7WZ | |
| Input Type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 3.6ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Number of Circuits | 2 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7WZ04 is a dual inverter from ON Semiconductor’s Ultra−High Speed (UHS) series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC range. The inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tPD 2.3 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX when Operated at 3.3 V VCC
- Power Down High−Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SC70 6−Lead Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- 5V to 3V level shifting
- High-speed, high output drive applications
- Wide Vcc operating range
- Noise/EMI sensitive applications
- Space-constrained designs
- Pb-Free, Halogen Free/BFR Free, and RoHS compliant applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



