ST STD8N60DM2
| Manufacturer | |
| MPN | STD8N60DM2 |
| LCSC Part # | C457504 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 8A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.89pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 449pF | |
| Gate Charge(Qg) | 13.5nC@480V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This high-voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fastrecovery diode series. It offers very low recovery charge (Ωrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Features
AI Translation
- Fast-recovery body diode
- Extremely low gate charge and input capacitance
- Low on-resistance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener-protected
Applications
AI Translation
- Switching applications
In-Stock: 109
109 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9074 | $ 0.91 |
| 10+ | $ 0.8846 | $ 8.85 |
| 30+ | $ 0.8684 | $ 26.05 |
| 100+ | $ 0.8537 | $ 85.37 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 85W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.89pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 449pF | |
| Gate Charge(Qg) | 13.5nC@480V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This high-voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fastrecovery diode series. It offers very low recovery charge (Ωrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Features
AI Translation
- Fast-recovery body diode
- Extremely low gate charge and input capacitance
- Low on-resistance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener-protected
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



