ST STD4NK80ZT4
| Manufacturer | |
| MPN | STD4NK80ZT4 |
| LCSC Part # | C457503 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 3A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 3.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 22.5nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatibility
Applications
- Switching application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.866 | $ 0.87 |
| 10+ | $ 0.7066 | $ 7.07 |
| 30+ | $ 0.6262 | $ 18.79 |
| 100+ | $ 0.5473 | $ 54.73 |
| 500+ | $ 0.499 | $ 249.50 |
| 1,000+ | $ 0.4749 | $ 474.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Drain to Source Voltage | 800V | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 3.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 575pF | |
| Gate Charge(Qg) | 22.5nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatibility
Applications
- Switching application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



