ST STP150N10F7
| Manufacturer | |
| MPN | STP150N10F7 |
| LCSC Part # | C457440 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 110A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.115nF | |
| Gate Charge(Qg) | 117nC@50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel power MOSFETs utilize STripFET™ F7 technology with an advanced trench gate structure, achieving ultra-low on-resistance while reducing internal capacitance and gate charge for faster, more efficient switching operation.
Features
AI Translation
- One of the lowest R<sub>DS(ON)</sub> on the market
- Excellent figure of merit (FoM)
- Low C<sub>rss</sub>/C<sub>iss</sub> ratio for enhanced EMI immunity
- High avalanche ruggedness
Applications
AI Translation
- Switching applications
In-Stock: 211
211 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7925 | $ 1.79 |
| 10+ | $ 1.5216 | $ 15.22 |
| 50+ | $ 1.2831 | $ 64.16 |
| 100+ | $ 1.1144 | $ 111.44 |
| 500+ | $ 1.0398 | $ 519.90 |
| 1,000+ | $ 1.0057 | $ 1005.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 110A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 67pF | |
| RDS(on) | 3.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.115nF | |
| Gate Charge(Qg) | 117nC@50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel power MOSFETs utilize STripFET™ F7 technology with an advanced trench gate structure, achieving ultra-low on-resistance while reducing internal capacitance and gate charge for faster, more efficient switching operation.
Features
AI Translation
- One of the lowest R<sub>DS(ON)</sub> on the market
- Excellent figure of merit (FoM)
- Low C<sub>rss</sub>/C<sub>iss</sub> ratio for enhanced EMI immunity
- High avalanche ruggedness
Applications
AI Translation
- Switching applications
C457440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



