AC Cooling Fan 120×120×38mm 220V
| Manufacturer |
SUNON
Asian Brands |
| MPN | DP200A 2123XBL.GN |
| LCSC Part # | C456771 |
| Packaging | - |
| Customer # | |
| Key Attributes | SUNON AC cooling fan 220V 120mm×120mm×38mm 1 piece |
| Description | AC Fans RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/AC Fans | |
| Manufacturer | SUNON | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 7.8859 | $ 7.89 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$