FAST Hexagon socket cheese screws M3X10 304 stainless steel boxed
| Manufacturer | Guangzhou FASTAsian Brands |
| MPN | (365)M3*10 |
| LCSC Part # | C45663007 |
| Packaging | - |
| Customer # | |
| Key Attributes | FAST Hexagon socket cheese screws M3X10 304 stainless steel boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | Guangzhou FAST | |
| Packaging | - | |
| NominalDiameter | 3mm | |
| specifications | M3X10 | |
| Nominal length | 10mm | |
| texture of material | 304 stainless steel | |
| Pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | Guangzhou FAST | |
| Packaging | - | |
| NominalDiameter | 3mm | |
| specifications | M3X10 | |
| Nominal length | 10mm | |
| texture of material | 304 stainless steel | |
| Pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

