VBsemi Elec CSD25404Q3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | CSD25404Q3-VB |
| LCSC Part # | C45662502 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET 20V DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 52A | |
| Output Capacitance(Coss) | 830pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 58nC@8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- Thermally Enhanced DFN3X3 Package
- Low On-Resistance, Low Voltage Drop
- RoHS Compliant
- Halogen-Free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6901$ 0.6556 | $ 0.66 |
| 10+ | $ 0.555$ 0.5273 | $ 5.27 |
| 30+ | $ 0.4883$ 0.4639 | $ 13.92 |
| 100+ | $ 0.4216$ 0.4006 | $ 40.06 |
| 500+ | $ 0.3825$ 0.3634 | $ 181.70 |
| 1,000+ | $ 0.3614$ 0.3434 | $ 343.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-8(3x3) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 52A | |
| Output Capacitance(Coss) | 830pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 89W | |
| RDS(on) | 5mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.6nF | |
| Gate Charge(Qg) | 58nC@8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- Thermally Enhanced DFN3X3 Package
- Low On-Resistance, Low Voltage Drop
- RoHS Compliant
- Halogen-Free
Applications
AI Translation
- Load switch, power amplifier switch, and battery switch for portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



