YFW 5KP130A TB
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 5KP130A TB |
| LCSC Part # | C45662285 |
| Package | R-6 |
| Customer # | |
| Key Attributes | TVS DIODE 130VWM 209VC R-6 |
| Description | 24.4A@10/1000us 5kW@10/1000us 209V 159V Unidirectional 130V R-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Package | R-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6538 | $ 0.65 |
10+ | $ 0.5234 | $ 5.23 |
30+ | $ 0.4566 | $ 13.70 |
300+ | $ 0.3914 | $ 117.42 |
600+ | $ 0.3525 | $ 211.50 |
900+ | $ 0.3324 | $ 299.16 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$