YFW 7905AT
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 7905AT |
| LCSC Part # | C45662283 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | 3-Terminal 1.5A Negative Voltage Regulator |
| Description | 60dB@(120Hz) Negative Fixed 5V TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YFW | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
198 
198
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3893 | $ 0.39 |
10+ | $ 0.3028 | $ 3.03 |
50+ | $ 0.2657 | $ 13.29 |
100+ | $ 0.2209 | $ 22.09 |
500+ | $ 0.1993 | $ 99.65 |
1,000+ | $ 0.1869 | $ 186.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$