TXGA FFC12501-08DSA224W1L-J
| Manufacturer | TXGAAsian Brands |
| MPN | FFC12501-08DSA224W1L-J |
| LCSC Part # | C456482 |
| Packaging | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 8POS 1.25mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Packaging | Through Hole,P=1.25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Number of Contacts | 8P | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Contact Plating | Tin | |
| Contact Type | - | |
| Mounting Type | Through Hole | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1009 | $ 0.50 |
| 50+ | $ 0.0803 | $ 4.02 |
| 150+ | $ 0.07 | $ 10.50 |
| 500+ | $ 0.0622 | $ 31.10 |
| 2,500+ | $ 0.056 | $ 140.00 |
| 5,000+ | $ 0.0529 | $ 264.50 |
Standard Packaging200/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



