MICROCHIP LAN91C111-NU
| Manufacturer | |
| MPN | LAN91C111-NU |
| LCSC Part # | C456270 |
| Packaging | TQFP-128(14x14) |
| Customer # | |
| Key Attributes | 10/100 Non-PCI Ethernet Single Chip MAC + PHY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-128(14x14) | |
| Features | Low-power mode;Programmable LED indication;Power-on reset | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Memory Space | 8KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| MAC Interface | MII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.6778 | $ 20.68 |
| 30+ | $ 19.6525 | $ 589.58 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-128(14x14) | |
| Features | Low-power mode;Programmable LED indication;Power-on reset | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Memory Space | 8KB | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| MAC Interface | MII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C456270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



