Nexperia PMBTA45,215
| Manufacturer | |
| Mfr. Part # | PMBTA45,215 |
| LCSC Part # | C456136 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 500V 0.15A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 500V 0.15A 35MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,955
8,955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2686 | $ 1.34 |
50+ | $ 0.2144 | $ 10.72 |
150+ | $ 0.1912 | $ 28.68 |
500+ | $ 0.1622 | $ 81.10 |
3,000+ | $ 0.1331 | $ 399.30 |
6,000+ | $ 0.1254 | $ 752.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$