Nexperia PMEG10020ELRX
| Manufacturer | |
| Mfr. Part # | PMEG10020ELRX |
| LCSC Part # | C456130 |
| Package | SOD-123W |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123W |
| Description | Diode 100V 2A Surface Mount SOD-123W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-123W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1253 | $ 0.63 |
50+ | $ 0.0989 | $ 4.95 |
150+ | $ 0.0857 | $ 12.86 |
500+ | $ 0.0758 | $ 37.90 |
3,000+ | $ 0.0671 | $ 201.30 |
6,000+ | $ 0.0632 | $ 379.20 |
Standard Packaging 3000/Full
Reel | ||