LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PBSS4230T,215 product image
  • PBSS4230T,215 thumbnail 1
  • PBSS4230T,215 thumbnail 2
  • PBSS4230T,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PBSS4230T,215RoHS

Manufacturer
MPN
PBSS4230T,215
LCSC Part #
C456109
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 30V 2A SOT-23
Datasheetpdf iconNexperia PBSS4230T,215
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4127$ 0.41
10+$ 0.4062$ 4.06
30+$ 0.4013$ 12.04
100+$ 0.3965$ 39.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)230MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation480mW
Current - Collector(Ic)2A
Number1 NPN
typeNPN
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))320mV