Nexperia BZV49-C27,115
| Manufacturer | |
| Mfr. Part # | BZV49-C27,115 |
| LCSC Part # | C456099 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 1W 1 Independent 25.1V~28.9V 27V SOT-89-3 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4307 | $ 0.43 |
10+ | $ 0.4228 | $ 4.23 |
30+ | $ 0.4181 | $ 12.54 |
100+ | $ 0.4118 | $ 41.18 |
Standard Packaging 1000/Full
Reel | ||