Nexperia 74HC2G14GW,125
| Manufacturer | |
| Mfr. Part # | 74HC2G14GW,125 |
| LCSC Part # | C456096 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | Dual inverting Schmitt trigger |
| Description | Schmitt trigger 2V~6V 21ns@6V,50pF 2 1uA 2 SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,220
6,220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3612 | $ 1.81 |
50+ | $ 0.2879 | $ 14.40 |
150+ | $ 0.2564 | $ 38.46 |
500+ | $ 0.2172 | $ 108.60 |
3,000+ | $ 0.1997 | $ 599.10 |
6,000+ | $ 0.1893 | $ 1135.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$