Nexperia BSS192,115
| Manufacturer | |
| Mfr. Part # | BSS192,115 |
| LCSC Part # | C456092 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET P-CH 240V 200mA SOT-89 |
| Description | P-Channel 240V 200mA 560mW 12.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.52 | $ 0.52 |
10+ | $ 0.4409 | $ 4.41 |
30+ | $ 0.4083 | $ 12.25 |
100+ | $ 0.3664 | $ 36.64 |
500+ | $ 0.3477 | $ 173.85 |
1,000+ | $ 0.3353 | $ 335.30 |
Standard Packaging 1000/Full
Reel | ||